-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7780
|
Newark | Op Amp, Dual, 36V, 2Mhz, 0.8V/Us, 8Vssop, No. Of Amplifiers:2 Amplifier, Bandwidth:2Mhz, Slew Rate:0.8V/Μs, Supply Voltage Range:4V To 36V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2180IDGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0200 / $3.9700 | Buy Now |
DISTI #
296-35656-5-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
43 In Stock |
|
$1.5759 / $3.2600 | Buy Now |
DISTI #
595-OPA2180IDGK
|
Mouser Electronics | Operational Amplifiers - Op Amps Lo Noise RL-RL Outpt 36V 0-Drift Op Amp RoHS: Compliant | 5697 |
|
$1.5700 / $3.2600 | Buy Now |
DISTI #
J56:1989_06886157
|
Arrow Electronics | Op Amp Dual Zero Drift Amplifier R-R O/P ±18V/36V 8-Pin VSSOP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks | Europe - 80 |
|
$1.4550 / $2.0360 | Buy Now |
DISTI #
OPA2180IDGK
|
TME | IC: operational amplifier, 2MHz, Ch: 2, VSSOP8, ±2÷18VDC,4÷36VDC Min Qty: 1 | 0 |
|
$2.2000 / $3.3000 | RFQ |
|
Ameya Holding Limited | IC OPAMP ZERO-DRIFT 2MHZ 8VSSOP | 38231 |
|
RFQ | |
DISTI #
C1S746202920813
|
Chip1Stop | Op Amp Dual GP R-R O/P ±18V/36V 8-Pin VSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 147 |
|
$1.8100 / $2.7300 | Buy Now |
|
Win Source Electronics | 0.1-μV/°C Drift, Low-Noise, Rail-to-Rail Output, 36-V, Zero-Drift OPERATIONAL AMPLIFIERS | 6500 |
|
$37.6820 / $56.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2180IDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2180IDGK
Texas Instruments
0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0025 µA | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 1.05 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 158000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2180IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2180IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2189ID | Dual, 14-MHz, MUX-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA2180IDGK vs OPA2189ID |
OPA2188AIDGKR | 0.03µV/°C, 6µV Vos, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 105 | Texas Instruments | OPA2180IDGK vs OPA2188AIDGKR |
MAX44251AKA+T | 20V, Ultra-Precision, Low-Noise Op Amps, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | OPA2180IDGK vs MAX44251AKA+T |
LTC2058HS8E#PBF | 36V, Low Noise Zero-Drift Operational Amplifier | Analog Devices Inc | OPA2180IDGK vs LTC2058HS8E#PBF |
OPA2180ID | 0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125 | Texas Instruments | OPA2180IDGK vs OPA2180ID |
MAX44251AKA+T | Operational Amplifier, 2 Func, 6.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | OPA2180IDGK vs MAX44251AKA+T |
MAX44251AKA+ | 20V, Ultra-Precision, Low-Noise Op Amps, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | OPA2180IDGK vs MAX44251AKA+ |
MAX44251AUA+ | Operational Amplifier, 1 Func, 6.5uV Offset-Max, BICMOS, PDSO8, USOP-8 | Maxim Integrated Products | OPA2180IDGK vs MAX44251AUA+ |
OPA2180IDR | 0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 125 | Texas Instruments | OPA2180IDGK vs OPA2180IDR |
LTC2058HMSE#TRPBF | 36V, Low Noise Zero-Drift Operational Amplifier | Analog Devices Inc | OPA2180IDGK vs LTC2058HMSE#TRPBF |