-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision RRIO Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8038
|
Newark | Op-Amp, 4.25Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:2Channels, Gain Bandwidth Product:4.25Mhz, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP284ESZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2229 |
|
$7.7100 / $12.1600 | Buy Now |
DISTI #
OP284ESZ-REELCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2412 In Stock |
|
$7.1233 / $11.6900 | Buy Now |
DISTI #
584-OP284ESZ-R
|
Mouser Electronics | Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL RoHS: Compliant | 688 |
|
$7.1200 / $11.6900 | Buy Now |
|
Analog Devices Inc | PREC RAIL TO RAIL OP AMP TAPE Min Qty: 1 Package Multiple: 2500 | 2983 |
|
$7.1233 / $11.6900 | Buy Now |
DISTI #
SMC-OP284ESZ-REEL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2022+ | 2500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2453 |
|
RFQ | |
|
Chip1Cloud | Precision Rail-to-Rail Input and Output Operational Amplifiers | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4.25MHz 80nA Dual SOIC-8 Precision OpAmps ROHS | 194 |
|
$5.7349 / $5.9103 | Buy Now |
DISTI #
4021507
|
element14 Asia-Pacific | OP-AMP, 4.25MHZ, -40 TO 125DEG C, NSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2266 |
|
$7.7992 / $11.9534 | Buy Now |
DISTI #
4021507RL
|
element14 Asia-Pacific | OP-AMP, 4.25MHZ, -40 TO 125DEG C, NSOIC RoHS: Compliant Min Qty: 10 Container: Reel | 2266 |
|
$7.7992 / $11.0458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP284ESZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP284ESZ-REEL
Analog Devices Inc
Precision RRIO Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.575 µA | |
Bias Current-Max (IIB) @25C | 0.45 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.4 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4250 | |
Voltage Gain-Min | 75000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP284ESZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP284ESZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP284ESZ | Precision RRIO Dual Op Amp | Analog Devices Inc | OP284ESZ-REEL vs OP284ESZ |
OP284ESZ-REEL7 | Precision RRIO Dual Op Amp | Analog Devices Inc | OP284ESZ-REEL vs OP284ESZ-REEL7 |
OP284ES | DUAL OP-AMP, 200 uV OFFSET-MAX, 4.25 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP284ESZ-REEL vs OP284ES |
OP284ESZ-REEL7 | DUAL OP-AMP, 200 uV OFFSET-MAX, 4.25 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP284ESZ-REEL vs OP284ESZ-REEL7 |
OP284ES-REEL | Precision RRIO Dual Op Amp | Analog Devices Inc | OP284ESZ-REEL vs OP284ES-REEL |
OP284ES | Precision RRIO Dual Op Amp | Analog Devices Inc | OP284ESZ-REEL vs OP284ES |