Part Details for OP27EPZ by Rochester Electronics LLC
Overview of OP27EPZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP27EPZ
OP27EPZ CAD Models
OP27EPZ Part Data Attributes:
|
OP27EPZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP27EPZ
Rochester Electronics LLC
OP-AMP, 50uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 8000 | |
Width | 7.62 mm |
Alternate Parts for OP27EPZ
This table gives cross-reference parts and alternative options found for OP27EPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27EPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1007ACP | OP-AMP, 50uV OFFSET-MAX, 60MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP27EPZ vs LT1007ACP |
OP-27EP | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Linear Integrated Systems | OP27EPZ vs OP-27EP |
OP-37EZ | OP-AMP, 50uV OFFSET-MAX, 40MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP27EPZ vs OP-37EZ |
MAX427ESA | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | OP27EPZ vs MAX427ESA |
OPA37EZ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP27EPZ vs OPA37EZ |
MAX427CSA | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | OP27EPZ vs MAX427CSA |
OP-37EP | OP-AMP, 50uV OFFSET-MAX, 40MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Linear Integrated Systems | OP27EPZ vs OP-37EP |
OP27EZ | Low Noise, Precision Operational Amplifier | Analog Devices Inc | OP27EPZ vs OP27EZ |
MAX427CSA+T | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | OP27EPZ vs MAX427CSA+T |
MAX427ESA+T | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | OP27EPZ vs MAX427ESA+T |