-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6535
|
Newark | Op-Amp, 8Mhz, 0 To 70Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices OP27EPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$6.9500 / $10.6600 | Buy Now |
DISTI #
OP27EPZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
462 In Stock |
|
$5.8221 / $10.2600 | Buy Now |
DISTI #
584-OP27EPZ
|
Mouser Electronics | Precision Amplifiers LOW-NOISE PRECISION OP AMP RoHS: Compliant | 3974 |
|
$6.6800 / $10.2500 | Buy Now |
|
Analog Devices Inc | LOW-NOISE PRECISION OP AMP Min Qty: 1 Package Multiple: 50 | 113 |
|
$5.8221 / $10.2600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | OP-AMP, 50UV OFFSET-MAX, 8MHZ BAND WIDTH, PDIP8 | 2 |
|
$8.7500 / $10.5000 | Buy Now |
|
Quest Components | OP-AMP, 50UV OFFSET-MAX, 8MHZ BAND WIDTH, PDIP8 | 13 |
|
$21.2401 / $22.3580 | Buy Now |
DISTI #
OP27EPZ
|
TME | IC: operational amplifier, 8MHz, Ch: 1, DIP8, ±4÷18VDC,8÷36VDC Min Qty: 1 | 71 |
|
$15.7000 / $21.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$3.0000 / $4.6200 | Buy Now |
|
LCSC | 8MHz 10nA Single PDIP-8 Precision OpAmps ROHS | 5 |
|
$7.9471 / $11.0562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP27EPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP27EPZ
Analog Devices Inc
Low Noise, Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 800000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP27EPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27EPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP27EP | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | OP27EPZ vs OP27EP |
OPA27EZ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP27EPZ vs OPA27EZ |
OP-37EZ | OP-AMP, 50uV OFFSET-MAX, 40MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP27EPZ vs OP-37EZ |
LT1007ACP | OP-AMP, 50uV OFFSET-MAX, 60MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP27EPZ vs LT1007ACP |
OP-27EP | OP-AMP, 60uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP27EPZ vs OP-27EP |
OP-27EP | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Linear Integrated Systems | OP27EPZ vs OP-27EP |
OP-27EZ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP27EPZ vs OP-27EZ |
OP27EZ | Low Noise, Precision Operational Amplifier | Analog Devices Inc | OP27EPZ vs OP27EZ |
OP27EP | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OP27EPZ vs OP27EP |
OPA37EZ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP27EPZ vs OPA37EZ |