Part Details for OP162GSZ by Analog Devices Inc
Overview of OP162GSZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP162GSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6525
|
Newark | Op-Amp, 15Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:45Μvrohs Compliant: Yes |Analog Devices OP162GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$3.6900 / $5.6900 | Buy Now |
DISTI #
OP162GSZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1617 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
584-OP162GSZ
|
Mouser Electronics | Precision Amplifiers 15 MHZ RAIL-TO-RAIL OP AMP RoHS: Compliant | 476 |
|
$2.7500 / $4.7600 | Buy Now |
|
Analog Devices Inc | 15 MHZ RAIL-TO-RAIL OP AMP Min Qty: 1 Package Multiple: 98 | 6106 |
|
$2.1200 / $5.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$2.5000 / $13.9300 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | OP-AMP, 800 UV OFFSET-MAX, 15 MHZ BAND WIDTH, PDSO8 | 105 |
|
$3.8156 / $6.1875 | Buy Now |
|
Quest Components | OP-AMP, 800 UV OFFSET-MAX, 15 MHZ BAND WIDTH, PDSO8 | 45 |
|
$4.1250 / $6.1875 | Buy Now |
DISTI #
OP162GSZ
|
TME | IC: operational amplifier, 15MHz, Ch: 1, SO8, ±1.35÷6VDC,2.7÷12VDC Min Qty: 1 | 0 |
|
$3.2200 / $4.8300 | RFQ |
|
ComSIT USA | 15 MHZ RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 24 |
|
RFQ |
Part Details for OP162GSZ
OP162GSZ CAD Models
OP162GSZ Part Data Attributes:
|
OP162GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP162GSZ
Analog Devices Inc
15 MHz Rail-to-Rail Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.65 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 1.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
Alternate Parts for OP162GSZ
This table gives cross-reference parts and alternative options found for OP162GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP162GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP162GS | OP-AMP, 800 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP162GSZ vs OP162GS |
OP162GS | IC OP-AMP, 800 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP162GSZ vs OP162GS |
OP162GSZ-REEL | 15 MHz Rail-to-Rail Single Op Amp | Analog Devices Inc | OP162GSZ vs OP162GSZ-REEL |
OP162GS-REEL | IC OP-AMP, 800 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP162GSZ vs OP162GS-REEL |
OP162GSZ-REEL7 | 15 MHz Rail-to-Rail Single Op Amp | Analog Devices Inc | OP162GSZ vs OP162GSZ-REEL7 |
OP162GS-REEL7 | IC OP-AMP, 800 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP162GSZ vs OP162GS-REEL7 |