-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OK3935E-R52 by Ohmite Mfg Co is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1201
|
Newark | Res, 39K, 0.25W, Axial, Carbon Film, Resistance:39Kohm, Product Range:Little Rebel Ok Series, Pow... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
64K5219
|
Newark | Carbon Film Resistor, Resistance:39Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Voltage ... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
273-OK3935E-R52CT-ND
|
DigiKey | RES 39K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49749 In Stock |
|
$0.0112 / $0.1200 | Buy Now |
DISTI #
588-OK3935E-R52
|
Mouser Electronics | Carbon Film Resistors - Through Hole 39K Ohm 1/4W 5% 250 Volt RoHS: Compliant | 25059 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
70022913
|
RS | Resistor, Carbon Film, Res 39 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial, Cer-Core | Ohmite OK3935E-R52 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0160 | RFQ |
|
Onlinecomponents.com | Carbon Film Resistor - Axial - Through Hole - 39K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - Ro... more RoHS: Compliant | 0 |
|
$0.0134 / $0.0166 | Buy Now |
DISTI #
OK3935E-R52
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$13.5800 | Buy Now |
|
Master Electronics | Carbon Film Resistor - Axial - Through Hole - 39K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - Ro... more RoHS: Compliant | 0 |
|
$0.0134 / $0.0166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy