Part Details for OFCO-IPSCMM-601 by PolyPhaser
Overview of OFCO-IPSCMM-601 by PolyPhaser
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OFCO-IPSCMM-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OFCO-IPSCMM-601
|
PolyPhaser | The Polyphaser OFCO-IPSCMM-601 is an IP68 Rated SC Fiber Optic Connector, and it is designed for use with multimode fiber. The Polyphaser OFCO-IPSCMM-601's SC/PC connector is housed in a threaded, ingress-protected housing. The 6.0mm crimp option supports 5.8mm to 6.2mm jacketed fiber. The OFCO-IPCOCAP dust cap is included, to protect this connector from water and dust ingress when not connected in the field. The Polyphaser OFCO-IPSCMM-601 is just one of thousands of products in stock and ready to ship same day. Order Online Today!. Min Qty: 1 Package Multiple: 1 | 3 |
|
$25.1900 / $27.9900 | Buy Now |