Part Details for ODC5Q by Opto 22
Overview of ODC5Q by Opto 22
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODC5Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1025
|
Newark | I/O Module, Current Rating:3A, Product Range:-, No. Of Analog Inputs:4, No. Of Analog Outputs:4, No. Of Outputs:4, Output Current:3A, Signal Input Type:4 To 8Vdc, Supply Voltage Max:8Vdc, Supply Voltage Min:4Vdc Rohs Compliant: Yes |Opto 22 ODC5Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$121.9700 / $131.1500 | Buy Now |
DISTI #
94-ODC5Q
|
Mouser Electronics | I/O Modules Quad Pak 4-channel DC Output 5-60 VDC, 5 VDC Logic RoHS: Compliant | 10 |
|
$104.9400 / $115.3600 | Buy Now |
DISTI #
70133622
|
RS | Module, Input/Output, 5 to 60 VDC, 3 A @ degC, DC Relays, 100 muS | Opto 22 ODC5Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 |
|
$118.0400 / $131.1500 | Buy Now |
|
Future Electronics | ODC Series 12 mA 5-60 VDC 4-Channel DS Output DC Output I/O Module RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$109.1100 / $114.5700 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In |
9 In Stock |
|
$99.8900 / $115.3500 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 4 Channel | 3 |
|
$139.7070 / $147.0600 | Buy Now |
|
Master Electronics | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In |
9 In Stock |
|
$99.8900 / $115.3500 | Buy Now |
Part Details for ODC5Q
ODC5Q CAD Models
ODC5Q Part Data Attributes:
|
ODC5Q
Opto 22
Buy Now
|
Compare Parts:
ODC5Q
Opto 22
|
Samacsys Manufacturer | Opto 22 |