Part Details for ODC5Q-11 by Crydom Inc
Overview of ODC5Q-11 by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODC5Q-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8578
|
Newark | Quad Output Module Pcb Mount/Sensata/Crydom |Sensata/crydom ODC5Q-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$160.4400 / $195.9600 | Buy Now |
DISTI #
2266-ODC5Q-11-ND
|
DigiKey | QUAD OUTPUT MODULE PCB MOUNT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$138.5200 / $143.8400 | Buy Now |
|
Onlinecomponents.com | Output Modules - Quad Series - 18mA 5VDC Input - 3A 3 to 60VDC Output - Red. RoHS: Compliant |
3 Partner Stock |
|
$119.0600 / $158.1800 | Buy Now |
|
Master Electronics | Output Modules - Quad Series - 18mA 5VDC Input - 3A 3 to 60VDC Output - Red. RoHS: Compliant |
3 Partner Stock |
|
$119.0600 / $158.1800 | Buy Now |