Part Details for ODB5009-12HB by Orion Fans
Overview of ODB5009-12HB by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODB5009-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9640
|
Newark | Fan Blower, 50Mm X 9Mm, 0.7W, 12Vdc, Blower Type:Centrifugal, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:50Mm, External Depth:9Mm, Air Flow - Cfm:3Cfm, Air Flow - M3/Min:-, Noise Rating:34Db, Bearing Type:Ball Bearing Rohs Compliant: Yes |Orion Fans ODB5009-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$26.9300 / $36.8300 | Buy Now |
DISTI #
51AK1600
|
Newark | Fan Blower, 50Mm, 0.7W, 12Vdc Rohs Compliant: Yes |Orion Fans ODB5009-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5700 / $38.6800 | Buy Now |
DISTI #
ODB5009-12HB-ND
|
DigiKey | FAN BLOWER 50X9MM 12VDC WIRE Min Qty: 160 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$26.1974 | Buy Now |
DISTI #
670-ODB5009-12HB
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 50x50x9mm, 12VDC, 3CFM, 0.7W, 34dBA, 5000RPM, Ball, Lead Wire RoHS: Compliant | 0 |
|
$27.6300 / $34.9200 | Order Now |
DISTI #
70103378
|
RS | DC Blower, 12VDC, 3CFM, 50mmLx50mmWx9mmT, Wire Leads, 34dB, Ball Bearing | Orion Fans ODB5009-12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.4000 | Buy Now |
|
Onlinecomponents.com | SIDE INLET DC BLOWER 50X50X09 12V, 3cfm RoHS: Compliant | 0 |
|
$26.3300 / $34.8500 | Buy Now |
|
Powell Electronics | Fans & Blowers 3 CFM, 34 dBA 12VDC Min Qty: 1 | 46 |
|
$30.4600 / $36.0000 | Buy Now |
DISTI #
4035424
|
element14 Asia-Pacific | FAN BLOWER, 50MM, 0.7W, 12VDC RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$32.4514 / $39.5330 | Buy Now |
DISTI #
4035424
|
Farnell | FAN BLOWER, 50MM, 0.7W, 12VDC RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 43 |
|
$46.0857 / $65.2338 | Buy Now |
Part Details for ODB5009-12HB
ODB5009-12HB CAD Models
ODB5009-12HB Part Data Attributes:
|
ODB5009-12HB
Orion Fans
Buy Now
|
Compare Parts:
ODB5009-12HB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |