Part Details for ODB5009-05HB by Orion Fans
Overview of ODB5009-05HB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODB5009-05HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7498
|
Newark | Dc Blower - 5V 50 X 50 X 09Mm |Orion Fans ODB5009-05HB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4400 / $36.4800 | Buy Now |
DISTI #
ODB5009-05HB-ND
|
DigiKey | FAN BLOWER 50X9MM BALL 5VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
479 In Stock |
|
$25.7974 / $34.6000 | Buy Now |
DISTI #
670-ODB5009-05HB
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 50x50x9mm, 5VDC, 3CFM, 0.5W, 34dBA, 5000RPM, Ball, Lead Wire RoHS: Compliant | 0 |
|
$27.0800 | Order Now |
DISTI #
70859456
|
RS | DC Blower, Side Inlet,50X50X09,05V,3CFM | Orion Fans ODB5009-05HB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$35.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$26.4000 | Buy Now |
|
Onlinecomponents.com | SIDE INLET DC BLOWER 50X50X09 05V, 3cfm RoHS: Compliant | 0 |
|
$25.3500 / $71.2800 | Buy Now |
|
Powell Electronics | SIDE INLET DC BLOWER 50X5 Min Qty: 500 | 1 |
|
$30.4600 | Buy Now |
DISTI #
10142575
|
TestEquity LLC | Orion Fans ODB5009-05HB DC Blower, 5V, 50x50x09mm, 3CFM, ODB5009 Series | 0 |
|
$33.0000 | Buy Now |