Part Details for OD8038-12HBIP69K by Orion Fans
Overview of OD8038-12HBIP69K by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD8038-12HBIP69K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0135
|
Newark | Dc Axial Fan, Ball, 71Cfm, 0.6A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:71Cfm, Noise Rating:49Db, Power Rating:7.2W, Rated Speed:5000Rpmrohs Compliant: Yes |Orion Fans OD8038-12HBIP69K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6400 / $32.3300 | Buy Now |
DISTI #
1053-OD8038-12HBIP69K-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
60 In Stock |
|
$22.6444 / $30.3700 | Buy Now |
DISTI #
670-OD8038-12HBIP69K
|
Mouser Electronics | DC Fans DC Fan, 80x80x38mm, 12VDC, 71CFM, 0.6A, 49dBA, 5000RPM, Ball, Wire, IP69K RoHS: Compliant | 28 |
|
$22.6400 / $30.3700 | Buy Now |
DISTI #
72127372
|
RS | DC Fan, IP69K, 80x80x38mm, 12VDC, Dual Ball, 0.6A, 5000RPM, 71CFM, Leadwire | Orion Fans OD8038-12HBIP69K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$24.3000 / $30.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1100 / $30.6000 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 80x80x38mm, 12VDC, 71CFM, 0.6A, 49dBA, 5000RPM, 0.58inH2O, Dual Ball Bearing, Lead Wires, IP69K Rated | 28 |
|
$123.3600 | Buy Now |
DISTI #
10142058
|
TestEquity LLC | Orion Fans OD8038-12HBIP69K DC Fan, 12V, 71CFM, 80x80x38mm, OD8038-IP69K Series | 0 |
|
$28.9700 | Buy Now |