Part Details for OD5015-12HB by Orion Fans
Overview of OD5015-12HB by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD5015-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2573
|
Newark | Axial Fan, Ball, 14Cfm, 30Db, 1.68W, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:14Cfm, Noise Rating:30Dba, Power Rating:1.68W Rohs Compliant: Yes |Orion Fans OD5015-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$7.8700 | Buy Now |
DISTI #
1053-1660-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
354 In Stock |
|
$8.7164 / $11.8900 | Buy Now |
DISTI #
670-OD5015-12HB
|
Mouser Electronics | DC Fans DC Fan, 50x50x15mm, 12VDC, 11CFM, 0.12A, 28A, 4800RPM, Dual Ball, 2x Lead Wires RoHS: Compliant | 24 |
|
$8.6400 / $11.8900 | Buy Now |
DISTI #
70807604
|
RS | DC Fan, Square,50x50x15mm, 12VDC, Wire Leads | Orion Fans OD5015-12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$9.5100 / $11.8900 | Buy Now |
|
Onlinecomponents.com | FAN DC 50X15, 12V BALL, 14cfm RoHS: Compliant | 0 |
|
$8.1700 / $11.7800 | Buy Now |
|
Powell Electronics | Fan Axial 50x15mm 12vdc Wi Min Qty: 1 | 16 |
|
$10.2900 / $12.1600 | Buy Now |
DISTI #
4035324
|
element14 Asia-Pacific | DC AXIAL FAN, BALL, 14CFM, 0.09A, 12V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.2115 / $12.5679 | Buy Now |
DISTI #
4035324
|
Farnell | DC AXIAL FAN, BALL, 14CFM, 0.09A, 12V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$15.3217 / $23.1835 | Buy Now |
|
Neutron USA | DC Fans Axial/50x15mm/12VDC 14CFM/0.11A/4800RPM | 0 |
|
$57.3100 | Buy Now |
DISTI #
10141908
|
TestEquity LLC | Orion Fans OD5015-12HB DC Fan, 12V, 14CFM, 50x50x15mm, OD5015 Series | 0 |
|
$11.1500 | Buy Now |
Part Details for OD5015-12HB
OD5015-12HB CAD Models
OD5015-12HB Part Data Attributes:
|
OD5015-12HB
Orion Fans
Buy Now
|
Compare Parts:
OD5015-12HB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |