Part Details for OD1225-12HBVXE10A by Orion Fans
Overview of OD1225-12HBVXE10A by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-12HBVXE10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3531
|
Newark | Dc Axial Fan, Ball, 158.7Cfm, 1.4A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:158.7Cfm, Noise Rating:57.3Dba, Power Rating:16.8W Rohs Compliant: Yes |Orion Fans OD1225-12HBVXE10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$23.2000 / $26.7700 | Buy Now |
DISTI #
1053-OD1225-12HBVXE10A-ND
|
DigiKey | DC FAN - 12V 120 X 120 X 25MM - Min Qty: 1 Lead time: 22 Weeks Container: Box |
94 In Stock |
|
$22.6705 / $30.4000 | Buy Now |
DISTI #
670-OD122512HBVXE10A
|
Mouser Electronics | DC Fans DC Vane Axial Fan, 120x120x25mm, 12VDC, Tachometer, PWM RoHS: Compliant | 59 |
|
$23.2700 / $31.1500 | Buy Now |
DISTI #
74552790
|
RS | Fan, Vane Axial,12VDC,120x120x25mm,16.8W,1.40A,158.7CFM, PWM, Tach, VXE Series | Orion Fans OD1225-12HBVXE10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10 |
|
$24.3200 / $30.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1400 / $30.6300 | Buy Now |
|
Neutron USA | Fan,Vane Axial,12VDC,120x120x25mm,16.8W,1.40A,158.7CFM,PWM,Tach,VXE Series | 0 |
|
$69.9900 | Buy Now |
Part Details for OD1225-12HBVXE10A
OD1225-12HBVXE10A CAD Models
OD1225-12HBVXE10A Part Data Attributes
|
OD1225-12HBVXE10A
Orion Fans
Buy Now
|
Compare Parts:
OD1225-12HBVXE10A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |