Part Details for OD1225-12HBIP69K by Orion Fans
Overview of OD1225-12HBIP69K by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-12HBIP69K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0118
|
Newark | Dc Axial Fan, Ball, 120Cfm, 0.45A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:120Cfm, Noise Rating:42Db, Power Rating:5.4W, Ip Rating:Ip69Krohs Compliant: Yes |Orion Fans OD1225-12HBIP69K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$24.2900 | Buy Now |
DISTI #
1053-OD1225-12HBIP69K-ND
|
DigiKey | FAN AXIAL 120X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
66 In Stock |
|
$26.8918 / $36.0600 | Buy Now |
DISTI #
670-OD1225-12HBIP69K
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 12VDC, 120CFM, 0.45A, 42dBA, 3100RPM, Ball, Wire, IP69K RoHS: Compliant | 35 |
|
$27.9500 / $37.4800 | Buy Now |
DISTI #
72127379
|
RS | DC Fan, IP69K, 120x120x25mm, 12VDC, Dual Ball, 0.45A, 3100RPM, 120CFM, Leadwire | Orion Fans OD1225-12HBIP69K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$28.8500 / $36.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.5200 | Buy Now |
|
Onlinecomponents.com | DC Fan, IP69K, 120mm x 120mm x 25mm, 12VDC, Dual Ball, 0.45A, 3100RPM, 120CFM, Leadwire RoHS: Compliant |
20 In Stock |
|
$27.4800 / $36.3300 | Buy Now |
DISTI #
70367602
|
Verical | OD1225-12HBIP69K Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 19 |
|
$42.5649 / $45.9873 | Buy Now |
|
Master Electronics | DC Fan, IP69K, 120mm x 120mm x 25mm, 12VDC, Dual Ball, 0.45A, 3100RPM, 120CFM, Leadwire RoHS: Compliant |
20 In Stock |
|
$27.4800 / $36.3300 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 120x120x25mm, 12VDC, 120CFM, 0.45A, 42dBA, 3100RPM, 0.24inH2O, Dual Ball Bearing, Lead Wires, IP69K Rated | 0 |
|
$118.6100 | Buy Now |
DISTI #
10142132
|
TestEquity LLC | Orion Fans OD1225-12HBIP69K DC Fan, 12V, 120CFM, 120x120x25mm, OD1225-IP69K Series | 0 |
|
$34.4000 | Buy Now |
Part Details for OD1225-12HBIP69K
OD1225-12HBIP69K CAD Models
OD1225-12HBIP69K Part Data Attributes
|
OD1225-12HBIP69K
Orion Fans
Buy Now
|
Compare Parts:
OD1225-12HBIP69K
Orion Fans
|
Samacsys Manufacturer | Orion Fans |