Part Details for OD1225-12HBIP68 by Orion Fans
Overview of OD1225-12HBIP68 by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-12HBIP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2493
|
Newark | Axial Fan, Ball, 120Cfm, 42Db, 5.4W, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:120Cfm, Noise Rating:42Dba, Power Rating:5.4W Rohs Compliant: Yes |Orion Fans OD1225-12HBIP68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$25.3000 / $34.6000 | Buy Now |
DISTI #
51AK1606
|
Newark | Dc Axial Fan, Ball, 120Cfm, 0.45A, 12V Rohs Compliant: Yes |Orion Fans OD1225-12HBIP68 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3100 / $39.3700 | Buy Now |
DISTI #
1053-1863-ND
|
DigiKey | FAN AXIAL 120X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
209 In Stock |
|
$24.2339 / $32.5000 | Buy Now |
DISTI #
670-OD1225-12HBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 12VDC, 120CFM, 5.4W, 0.45A, 42dBA, Ball, Wire, IP68 RoHS: Compliant | 162 |
|
$24.2300 / $32.4000 | Buy Now |
DISTI #
71732558
|
RS | DC Fan, IP68, 12V,120CFM, 42db, 3100RPM, 120x120x25mm, OD8032 IP68 Series | Orion Fans OD1225-12HBIP68 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$26.0000 / $32.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.8000 | Buy Now |
|
Onlinecomponents.com | DC Fan - 12V - 120 x 120 x 25mm 0.45W - 120CFM - 3100RPM - 42dB - IP68 RoHS: Compliant |
50 In Stock |
|
$24.7300 / $32.7400 | Buy Now |
DISTI #
70367608
|
Verical | DC Fan Axial Ball Bearing 12V 120CFM 42dB 120 X 120 X 25mm High Speed RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 50 |
|
$38.1118 / $41.4430 | Buy Now |
|
Master Electronics | DC Fan - 12V - 120 x 120 x 25mm 0.45W - 120CFM - 3100RPM - 42dB - IP68 RoHS: Compliant |
50 In Stock |
|
$24.7300 / $32.7400 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 120x120x25mm, 12VDC, 120CFM, 5.4W, 42dBA, 3100RPM, Ball Bearing, Wire Leads, IP68 Rated | 0 |
|
$126.7800 | Buy Now |