Part Details for OD1225-12HB02A by Orion Fans
Overview of OD1225-12HB02A by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-12HB02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1608
|
Newark | Dc Axial Fan, Ball, 120Cfm, 0.45A, 12V Rohs Compliant: Yes |Orion Fans OD1225-12HB02A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$23.0200 / $30.1700 | Buy Now |
DISTI #
1053-1421-ND
|
DigiKey | FAN AXIAL 120X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
42 In Stock |
|
$17.4916 / $23.6400 | Buy Now |
DISTI #
670-OD1225-12HB02A
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 12VDC, 89CFM, Ball, 2xWire 24AWG, Alarm Output RoHS: Compliant | 0 |
|
$17.6200 / $23.6400 | Order Now |
DISTI #
70244155
|
RS | DC Fan, 12V, 120x120x25mm, 89CFM, 5W, 39dBA, 2200RPM, Wire Leads | Orion Fans OD1225-12HB02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$18.9100 / $23.6400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9900 / $23.8200 | Buy Now |
|
Neutron USA | DC Fans Fan DC 120x25 12V Ball O/C Alarm | 0 |
|
$60.9900 | Buy Now |
Part Details for OD1225-12HB02A
OD1225-12HB02A CAD Models
OD1225-12HB02A Part Data Attributes
|
OD1225-12HB02A
Orion Fans
Buy Now
|
Compare Parts:
OD1225-12HB02A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |