Part Details for OD1225-12HB01A by Orion Fans
Overview of OD1225-12HB01A by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1225-12HB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1607
|
Newark | Dc Axial Fan, Ball, 89Cfm, 0.37A, 12V Rohs Compliant: Yes |Orion Fans OD1225-12HB01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$23.0200 / $30.1700 | Buy Now |
DISTI #
89AH2494
|
Newark | Axial Fan, Ball, 89Cfm, 39Db, 5W, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:89Cfm, Noise Rating:39Dba, Power Rating:5W, Ip Rating:Ip55Rohs Compliant: Yes |Orion Fans OD1225-12HB01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 / $25.1500 | Buy Now |
DISTI #
1053-1124-ND
|
DigiKey | FAN AXIAL 120X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
2120 In Stock |
|
$17.4916 / $23.6400 | Buy Now |
DISTI #
670-OD1225-12HB01A
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 12VDC, 89CFM, 39dBA, Ball, Wire, Open Collector Tach RoHS: Compliant | 166 |
|
$17.6200 / $23.4600 | Buy Now |
DISTI #
70244166
|
RS | DC Fan, Square, 12V, 2200RPM, 2 Ball Bearing, Wire Leads | Orion Fans OD1225-12HB01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$18.9100 / $23.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.0400 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X25 12V BALL W/OC TACH, 86cfm RoHS: Compliant |
100 In Stock |
|
$17.5500 / $22.8400 | Buy Now |
DISTI #
66354528
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 13.8V 120CFM 42dB 120 X 120 X 25mm Tachometer RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 97 |
|
$25.9538 / $29.4330 | Buy Now |
|
Master Electronics | FAN DC 120X25 12V BALL W/OC TACH, 86cfm RoHS: Compliant |
100 In Stock |
|
$17.5500 / $22.8400 | Buy Now |
|
Neutron USA | DC Fans Fan 120x25 12DC Ball Ball LW 86cfm Tach | 50 |
|
$88.5500 | Buy Now |
Part Details for OD1225-12HB01A
OD1225-12HB01A CAD Models
OD1225-12HB01A Part Data Attributes
|
OD1225-12HB01A
Orion Fans
Buy Now
|
Compare Parts:
OD1225-12HB01A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |