Part Details for OB7050156.25MLDC6SI-00 by YangXing Technology
Overview of OB7050156.25MLDC6SI-00 by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OB7050156.25MLDC6SI-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.5V~3.3V ��20ppm 156.25MHz LVPECL SMD7050-6P Oscillators ROHS | 3000 |
|
$1.8098 / $2.7307 | Buy Now |