Part Details for NXH25V2200M12.5*30 3.4RB by Samyoung Electronics Co Ltd
Overview of NXH25V2200M12.5*30 3.4RB by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXH25V2200M12.5*30 3.4RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2200uF 25V 13m��@100kHz ��20% 3.45A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 437 |
|
$0.2296 / $0.5059 | Buy Now |
|
LCSC | 2200uF 25V 13m100kHz 20% 3.45A100kHz PluginD12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 437 |
|
$0.2343 / $0.5162 | Buy Now |