Part Details for NUP2105LT1G by SLKOR
Overview of NUP2105LT1G by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUP2105LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 46V 350W 32V 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | 7655 |
|
$0.0363 / $0.0648 | Buy Now |