-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN / LIN Bus Protector, Single Line, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7066
|
Newark | Diode, Esd Protection, 24V, Sot-23, Clamping Voltage Vc Max:40V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:24V, Power Dissipation Pd:350W, Product Range:Nup11 Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Onsemi NUP1105LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5105 |
|
$0.1550 | Buy Now |
DISTI #
42K2482
|
Newark | Tvs Diode, 350W, 24V, Sot-23, Full Reel, Clamping Voltage Vc Max:40V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Capacitance, Cd:60Pfrohs Compliant: Yes |Onsemi NUP1105LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
09R9674
|
Newark | Tvs Diode, 350W, 24V, Sot-23, Clamping Voltage Vc Max:40V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:24V, Power Dissipation Pd:350W, Product Range:Nup11 Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi NUP1105LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
NUP1105LT1GOSCT-ND
|
DigiKey | TVS DIODE 24VWM 44VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26458 In Stock |
|
$0.0783 / $0.3600 | Buy Now |
DISTI #
NUP1105LT1G
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: NUP1105LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0769 / $0.0918 | Buy Now |
DISTI #
863-NUP1105LT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 27V LIN BUS Protection RoHS: Compliant | 13289 |
|
$0.0890 / $0.3600 | Buy Now |
DISTI #
E02:0323_00188323
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 24V 44Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2405 | Europe - 21000 |
|
$0.0761 / $0.0855 | Buy Now |
DISTI #
V72:2272_07311714
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 24V 44Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 Container: Cut Strips | Americas - 9000 |
|
$0.0832 / $0.3276 | Buy Now |
|
Future Electronics | NUP1105L Series 28.4 V 60 pF Bi-Directional Single Line CAN/LIN Bus Protector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 9000Reel |
|
$0.0749 / $0.0841 | Buy Now |
|
Future Electronics | NUP1105L Series 28.4 V 60 pF Bi-Directional Single Line CAN/LIN Bus Protector RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0766 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP1105LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP1105LT1G
onsemi
CAN / LIN Bus Protector, Single Line, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27.05 V | |
Clamping Voltage-Max | 44 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |