Part Details for NTWB1002FB39500145 by Dersonic Electronics Co Ltd
Overview of NTWB1002FB39500145 by Dersonic Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTWB1002FB39500145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 205 | 205 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 10k�� ��1% 3950K ��1% - NTC Thermistors ROHS | 192 |
|
$0.1965 / $0.3633 | Buy Now |
|
LCSC | 10k 1% 3950K 1% - NTC Thermistors ROHS | 192 |
|
$0.1880 / $0.3476 | Buy Now |