Part Details for NTRH06B1001CTRF by NIC Components Corp
Overview of NTRH06B1001CTRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06B1001CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4835-NTRH06B1001CTRFTR-ND
|
DigiKey | RES SMT06031K Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0440 | Buy Now |
DISTI #
NTRH06B1001CTRF
|
Avnet Americas | RES THNFLM 0603 1.00K OHM 1/10W 75V 0.1% 25PPM SMD - Tape and Reel (Alt: NTRH06B1001CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0436 / $0.0462 | Buy Now |
DISTI #
V72:2272_17635070
|
Arrow Electronics | Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1703 Container: Cut Strips | Americas - 242 |
|
$0.0415 / $0.1325 | Buy Now |
|
Future Electronics | NTRH Series 0603 1 kOhm 0.1 W ±0.1% ±25 ppm/°C High Power Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0416 / $0.0458 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 10000 |
|
$0.0562 / $0.3750 | Buy Now |
|
Quest Components | 8000 |
|
$0.0750 / $0.5000 | Buy Now | |
DISTI #
NTRH06B1001CTRF
|
Avnet Americas | RES THNFLM 0603 1.00K OHM 1/10W 75V 0.1% 25PPM SMD - Tape and Reel (Alt: NTRH06B1001CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0436 / $0.0462 | Buy Now |
DISTI #
NTRH06B1001CTRF
|
Avnet Asia | RES THNFLM 0603 1.00K OHM 1/10W 75V 0.1% 25PPM SMD (Alt: NTRH06B1001CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NTRH06B1001CTRF
NTRH06B1001CTRF CAD Models
NTRH06B1001CTRF Part Data Attributes:
|
NTRH06B1001CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06B1001CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06B1001CTRF
This table gives cross-reference parts and alternative options found for NTRH06B1001CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06B1001CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BY-1001ELF | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06B1001CTRF vs CRT0603-BY-1001ELF |
AS0603E1001A-T5 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | NTRH06B1001CTRF vs AS0603E1001A-T5 |
WF06R1001AALQ | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06B1001CTRF vs WF06R1001AALQ |
RN73H1JTTD1001B25 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH06B1001CTRF vs RN73H1JTTD1001B25 |
AMF06031K0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | NTRH06B1001CTRF vs AMF06031K0.05%25PPM/KKP5 |
SF06R1001ATLQ | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06B1001CTRF vs SF06R1001ATLQ |
P0603E1001BNW | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06B1001CTRF vs P0603E1001BNW |
AMF06031K0.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | NTRH06B1001CTRF vs AMF06031K0.1%25PPM/KKP5 |
P0603E1001BNT100 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06B1001CTRF vs P0603E1001BNT100 |
P0603E1001BNTA | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06B1001CTRF vs P0603E1001BNTA |