Part Details for NTP011N15MC by onsemi
Overview of NTP011N15MC by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NTP011N15MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7259
|
Newark | Mosfet, N-Ch, 150V, 74.3A/175Degc/136.4W Rohs Compliant: Yes |Onsemi NTP011N15MC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$2.1400 / $2.9400 | Buy Now |
DISTI #
488-NTP011N15MC-ND
|
DigiKey | MOSFET N-CH 150V 9.8/74.3A TO220 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
372 In Stock |
|
$1.3776 / $2.9500 | Buy Now |
DISTI #
NTP011N15MC
|
Avnet Americas | Transistor MOSFET N-Channel 150V 74.3A 3-Pin TO-220 Tube - Rail/Tube (Alt: NTP011N15MC) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.4768 / $1.6531 | Buy Now |
DISTI #
863-NTP011N15MC
|
Mouser Electronics | MOSFET MOSFET - N-Channel Shielded Gate PowerTrench 150 V, 10.9 mohm, 74.3 A RoHS: Compliant | 1229 |
|
$1.3700 / $1.9300 | Buy Now |
DISTI #
V79:2366_26238723
|
Arrow Electronics | Trans MOSFET N-CH 150V 9.8A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2040 | Americas - 94 |
|
$0.9828 / $1.0844 | Buy Now |
|
Future Electronics | N-Channel 150 V 9.8 A 2.4 W 10.9 mOhm Surface Mount Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 60Bulk |
|
$1.3500 / $1.5400 | Buy Now |
|
Future Electronics | N-Channel 150 V 9.8 A 2.4 W 10.9 mOhm Surface Mount Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$1.3500 / $1.4000 | Buy Now |
DISTI #
59465430
|
Verical | Trans MOSFET N-CH 150V 9.8A 3-Pin(3+Tab) TO-220 Tube Min Qty: 7 Package Multiple: 1 Date Code: 2040 | Americas - 94 |
|
$0.9828 / $1.0844 | Buy Now |
|
Rochester Electronics | NTP011N15MC - MOSFET - N-Channel Shielded Gate PowerTrench RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$1.3700 / $1.6100 | Buy Now |
DISTI #
NTP011N15MC
|
Avnet Americas | Transistor MOSFET N-Channel 150V 74.3A 3-Pin TO-220 Tube - Rail/Tube (Alt: NTP011N15MC) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.4768 / $1.6531 | Buy Now |
Part Details for NTP011N15MC
NTP011N15MC CAD Models
NTP011N15MC Part Data Attributes:
|
NTP011N15MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTP011N15MC
onsemi
MOSFET - N-Channel Shielded Gate PowerTrench® 150 V, 10.9 mΩ, 74.3 A, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 294 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 74.3 A | |
Drain-source On Resistance-Max | 0.0109 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 14 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 136.4 W | |
Pulsed Drain Current-Max (IDM) | 374 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |