-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Power MOSFET 60V, 272A, 1.2 mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3287
|
Newark | Mosfet, N-Ch, 60V, 276A, Dfn, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:276A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Product Range:- Rohs Compliant: Yes |Onsemi NTMFS5C604NLT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4410 |
|
$1.4200 | Buy Now |
DISTI #
86X0937
|
Newark | Mosfet Transistor, N Channel, 38 A, 60 V, 0.00093 Ohm, 10 V, 2 V Rohs Compliant: Yes |Onsemi NTMFS5C604NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
NTMFS5C604NLT1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 38A 5DFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5244 / $3.1300 | Buy Now |
DISTI #
NTMFS5C604NLT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 276A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS5C604NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 22500 |
|
$1.0502 / $1.2534 | Buy Now |
DISTI #
31Y3287
|
Avnet Americas | Trans MOSFET N-CH 60V 276A 8-Pin SO-FL T/R - Product that comes on tape, but is not reeled (Alt: 31Y3287) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.2200 / $3.2600 | Buy Now |
DISTI #
863-NTMFS5C604NLT1G
|
Mouser Electronics | MOSFET NFET SO8FL 60V 289A 1.2MO | 8411 |
|
$1.4600 / $3.1300 | Buy Now |
|
Future Electronics | MOSFET N-CH 60V 289A SO-8FL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.5000 / $1.5300 | Buy Now |
DISTI #
NTMFS5C604NLT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 276A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTMFS5C604NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 22500 |
|
$1.0502 / $1.2534 | Buy Now |
DISTI #
31Y3287
|
Avnet Americas | Trans MOSFET N-CH 60V 276A 8-Pin SO-FL T/R - Product that comes on tape, but is not reeled (Alt: 31Y3287) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.2200 / $3.2600 | Buy Now |
DISTI #
NTMFS5C604NLT1G
|
TME | Transistor: N-MOSFET, unipolar, 60V, 203A, 100W, DFN5x6 Min Qty: 1 | 0 |
|
$2.6300 / $3.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS5C604NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C604NLT1G
onsemi
Single N−Channel Power MOSFET 60V, 272A, 1.2 mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Manufacturer Package Code | 506EZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 776 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 287 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTMFS5C604NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5C604NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS5C604NLT3G | Single N−Channel Power MOSFET 60V, 272A, 1.2 mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS5C604NLT1G vs NTMFS5C604NLT3G |