-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Logic Level Power MOSFET -20V -10A 50mΩ, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9552
|
Newark | Pfet Sot223 20V 6A 20V 50 Rohs Compliant: Yes |Onsemi NTF6P02T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.6640 | Buy Now |
DISTI #
45J2135
|
Newark | P Channel Mosfet, -20V, -10A Sot-223, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:10A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:8.3W Rohs Compliant: Yes |Onsemi NTF6P02T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.6640 | Buy Now |
DISTI #
09R9650
|
Newark | P Channel Mosfet, -20V, 10A Sot-223, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:10A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Onsemi NTF6P02T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5190 / $0.5270 | Buy Now |
DISTI #
NTF6P02T3GOSCT-ND
|
DigiKey | MOSFET P-CH 20V 10A SOT223 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36745 In Stock |
|
$0.5038 / $1.3400 | Buy Now |
DISTI #
NTF6P02T3G
|
Avnet Americas | Trans MOSFET P-CH 20V 10A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NTF6P02T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4989 / $0.5954 | Buy Now |
DISTI #
863-NTF6P02T3G
|
Mouser Electronics | MOSFET -20V -6A P-Channel RoHS: Compliant | 154614 |
|
$0.5030 / $1.2800 | Buy Now |
DISTI #
V72:2272_07317413
|
Arrow Electronics | Trans MOSFET P-CH 20V 10A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2332 Container: Cut Strips | Americas - 52 |
|
$0.5400 / $1.1749 | Buy Now |
|
Future Electronics | P-Channel 20 V 44 mOhm 8.3 W Surface Mount Power MOSFET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Container: Reel | 44000Reel |
|
$0.4950 / $0.5100 | Buy Now |
|
Future Electronics | P-Channel 20 V 44 mOhm 8.3 W Surface Mount Power MOSFET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.4950 / $0.5100 | Buy Now |
DISTI #
69805437
|
Verical | Trans MOSFET P-CH 20V 10A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 11 Package Multiple: 1 Date Code: 2332 | Americas - 52 |
|
$0.5400 / $0.7810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTF6P02T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTF6P02T3G
onsemi
Single P-Channel Logic Level Power MOSFET -20V -10A 50mΩ, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 8.3 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |