Part Details for NTE7089 by NTE Electronics Inc
Overview of NTE7089 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit-motor Control Circuit Designed For Rotation Control Of DC Motors TO-126 Case RoHS: Compliant |
10 In Stock |
|
$3.5500 / $5.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.7200 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, PSFM3 | 3 |
|
$5.3100 / $7.9650 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, PSFM3 | 4 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
NTE7089
|
TME | IC: driver, TO126, 1A, 16VDC, 4.5÷16V Min Qty: 1 | 11 |
|
$4.5100 / $5.6700 | Buy Now |
|
Master Electronics | Integrated Circuit-motor Control Circuit Designed For Rotation Control Of DC Motors TO-126 Case RoHS: Compliant |
10 In Stock |
|
$3.5500 / $5.5300 | Buy Now |
Part Details for NTE7089
NTE7089 CAD Models
NTE7089 Part Data Attributes
|
NTE7089
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7089
NTE Electronics Inc
Brush DC Motor Controller, PSFM3, PLASTIC, TO-126, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |