Part Details for NTE5088A by NTE Electronics Inc
Overview of NTE5088A by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5088A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5088A-ND
|
DigiKey | DIODE ZENER 47V 1W DO35 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1035 In Stock |
|
$0.4980 / $0.6000 | Buy Now |
DISTI #
70515876
|
RS | ZENER DIODE - 47.0V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5088A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $2.0100 | RFQ |
|
Onlinecomponents.com | Zener Diode - 47.0V 1w 5% Do-41/do-15 |
4 In Stock |
|
$0.8910 / $1.4630 | Buy Now |
|
Master Electronics | Zener Diode - 47.0V 1w 5% Do-41/do-15 |
4 In Stock |
|
$0.8910 / $1.4630 | Buy Now |
Part Details for NTE5088A
NTE5088A CAD Models
NTE5088A Part Data Attributes
|
NTE5088A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5088A
NTE Electronics Inc
Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.5 mA |
Alternate Parts for NTE5088A
This table gives cross-reference parts and alternative options found for NTE5088A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5088A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4481 | Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | NTE5088A vs JANTX1N4481 |
1N4756AGE3/TR | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | NTE5088A vs 1N4756AGE3/TR |
1N4756APE3/TR12 | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | NTE5088A vs 1N4756APE3/TR12 |
JANTX1N4481 | Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | NTE5088A vs JANTX1N4481 |
JANTXV1N4481US | Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | NTE5088A vs JANTXV1N4481US |
SZN4481S | Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5088A vs SZN4481S |
MV1N4756APE3TR | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | NTE5088A vs MV1N4756APE3TR |
1N4756A | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | NTE5088A vs 1N4756A |
1N4756A | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NTE5088A vs 1N4756A |
SZN4481TXV | Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5088A vs SZN4481TXV |