Part Details for NTE5016A by NTE Electronics Inc
Overview of NTE5016A by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE5016A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5016A-ND
|
DigiKey | DIODE ZENER 8.2V 500 MV DO35 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
985 In Stock |
|
$0.6550 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 8.2V 1/2W 5% Do-35 RoHS: Compliant |
4 In Stock |
|
$0.3190 / $0.4983 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 8.2V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 1 |
|
$1.4739 | Buy Now |
|
Quest Components | ZENER DIODE, 8.2V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 2 |
|
$0.9100 | Buy Now |
|
Quest Components | ZENER DIODE, 8.2V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 3 |
|
$1.6896 / $2.1120 | Buy Now |
DISTI #
NTE5016A
|
TME | Diode: Zener, 0.5W, 8.2V, DO35, single diode, 3uA Min Qty: 1 | 101 |
|
$0.4300 / $0.7800 | Buy Now |
|
Master Electronics | Zener Diode - 8.2V 1/2W 5% Do-35 RoHS: Compliant |
4 In Stock |
|
$0.3190 / $0.4983 | Buy Now |
Part Details for NTE5016A
NTE5016A CAD Models
NTE5016A Part Data Attributes:
|
NTE5016A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5016A
NTE Electronics Inc
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for NTE5016A
This table gives cross-reference parts and alternative options found for NTE5016A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5016A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5237-35T/R | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | NTE5016A vs 1N5237-35T/R |
1N5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN | SynSemi Inc | NTE5016A vs 1N5237B |
TC1N756A.TR | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NTE5016A vs TC1N756A.TR |
TC1N5237B.T26B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NTE5016A vs TC1N5237B.T26B |
1N5237B-35B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | NTE5016A vs 1N5237B-35B |
1N756A | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACAKGE-2 | SPC Multicomp | NTE5016A vs 1N756A |
1N5237-35T/B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | NTE5016A vs 1N5237-35T/B |
TC1N5237B.TB | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NTE5016A vs TC1N5237B.TB |
TC1N5237B.TR | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | NTE5016A vs TC1N5237B.TR |
JAN1N6322 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | NTE5016A vs JAN1N6322 |