Part Details for NTE248 by NTE Electronics Inc
Overview of NTE248 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Transistor PNP Silicon Darlington 100V IC=12A TO-3 Case Compl To NTE247 RoHS: Compliant |
6 In Stock |
|
$3.9700 / $6.0600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 12A I(C), 100V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-3, METAL, 2 PIN | 2 |
|
$11.0000 / $15.0000 | Buy Now |
DISTI #
NTE248
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 12A, 150W, TO3 Min Qty: 1 | 11 |
|
$5.1100 / $6.4300 | Buy Now |
DISTI #
1383725
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0747 / $7.7576 | Buy Now |
|
Master Electronics | Transistor PNP Silicon Darlington 100V IC=12A TO-3 Case Compl To NTE247 RoHS: Compliant |
6 In Stock |
|
$3.9700 / $6.0600 | Buy Now |
Part Details for NTE248
NTE248 CAD Models
NTE248 Part Data Attributes:
|
NTE248
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE248
NTE Electronics Inc
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |