Part Details for NTE1287 by NTE Electronics Inc
Overview of NTE1287 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE1287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit 20watt Audio Power AMP W/thermal Shutdown 14-lead DIP |
5 In Stock |
|
$7.1300 / $10.9000 | Buy Now |
DISTI #
63010309
|
Verical | Audio Amp Speaker 1-CH Mono 24W Class-B 14-Pin Min Qty: 5 Package Multiple: 5 Date Code: 1911 | Americas - 5 |
|
$14.0464 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.0000 | Buy Now |
|
Quest Components | AMPLIFIER | 2 |
|
$10.6650 | Buy Now |
|
Quest Components | AMPLIFIER | 1 |
|
$12.0000 | Buy Now |
|
Master Electronics | Integrated Circuit 20watt Audio Power AMP W/thermal Shutdown 14-lead DIP |
5 In Stock |
|
$7.1300 / $10.9000 | Buy Now |