Part Details for NTE0505MC-R by Murata Power Solutions
Overview of NTE0505MC-R by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE0505MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3400
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:7.7Mm Rohs Compliant: Yes |Murata Power Solutions NTE0505MC-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16 |
|
$7.4900 / $8.7600 | Buy Now |
DISTI #
81AC5236
|
Newark | Dc-Dc Converter, 1 O/P, 1W, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Murata Power Solutions NTE0505MC-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8600 | Buy Now |
DISTI #
811-2691-1-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
637 In Stock |
|
$5.8800 / $7.9500 | Buy Now |
|
Future Electronics | NTE Series 1 W Single Output 5 V Isolated Surface Mount DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$6.2200 | Buy Now |
DISTI #
NTE0505MC-R
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SMT, NTE Min Qty: 1 | 112 |
|
$6.2900 / $7.0000 | Buy Now |
DISTI #
000000000001466371
|
Sager | Isolated DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC Min Qty: 500 | 2000 |
|
$6.8100 / $7.0100 | Buy Now |