Part Details for NTCS0603E3104FXT by Vishay Dale
Overview of NTCS0603E3104FXT by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCS0603E3104FXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70397630
|
RS | 100kOhms 0603 NTC Thermistor, 8s, 1.6 x 0.8 x 0.8mm | Vishay Dale NTCS0603E3104FXT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7100 | RFQ |