Part Details for NTCLE413E2103F102L by Vishay Intertechnologies
Overview of NTCLE413E2103F102L by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE413E2103F102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X9157
|
Newark | Ntc Thermistor, 10K, Wire Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcle413 Series, Thermistor Mounting:-, Beta Value (K):3435K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Vishay NTCLE413E2103F102L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1592 |
|
$1.2000 / $2.0700 | Buy Now |
DISTI #
68Y6402
|
Newark | Thermistor, Ntc, 10Kohm, Wire Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcle413 Series, Thermistor Mounting:Through Hole, Beta Value (K):3435K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Rohs Compliant: Yes |Vishay NTCLE413E2103F102L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60393 |
|
$1.1900 / $2.0600 | Buy Now |
DISTI #
NTCLE413E2103F102L
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin - Bulk (Alt: NTCLE413E2103F102L) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 90 |
|
$0.8186 / $1.0400 | Buy Now |
DISTI #
29X9157
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin - Bulk (Alt: 29X9157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1592 Partner Stock |
|
$1.3400 / $2.0700 | Buy Now |
DISTI #
NTCLE413E2103F102L
|
Mouser Electronics | NTC Thermistors 10kohms 1% 1000mm 30AWG RoHS: Compliant | 355 |
|
$0.9050 / $2.1300 | Buy Now |
|
Future Electronics | NTC EPO PVC AWG#30 10K 1% 3435K 1% 1000M RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 100Box |
|
$0.8200 / $0.9350 | Buy Now |
|
Future Electronics | NTC EPO PVC AWG#30 10K 1% 3435K 1% 1000M RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.8200 / $0.9350 | Buy Now |
DISTI #
79323856
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Wire 3435K -4 to -3.5 Min Qty: 8 Package Multiple: 1 Date Code: 2331 | Americas - 1390 |
|
$0.9478 / $2.1257 | Buy Now |
DISTI #
69063625
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Wire 3435K -4 to -3.5 Min Qty: 32 Package Multiple: 1 Date Code: 2232 | Americas - 60 |
|
$0.9575 / $1.0038 | Buy Now |
DISTI #
77833555
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Wire 3435K -4 to -3.5 Min Qty: 8 Package Multiple: 1 Date Code: 2233 | Americas - 22 |
|
$0.9032 / $2.1257 | Buy Now |
Part Details for NTCLE413E2103F102L
NTCLE413E2103F102L CAD Models
NTCLE413E2103F102L Part Data Attributes:
|
NTCLE413E2103F102L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE413E2103F102L
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Chasis Mount | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 55 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |