-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9122
|
Newark | Thermistor, Ntc, 3435K, 10 Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcg Series, Thermistor Mounting:Smd, Beta Value (K):3435K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:Wraparound Rohs Compliant: Yes |Tdk NTCG103JF103FT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 355618 |
|
$0.0500 / $0.0980 | Buy Now |
DISTI #
88T9956
|
Newark | Ntc Thermistor, 10K, 0402, Zero Power Resistance At 25°C:10Kohm, Product Range:Ntcg Series, Thermistor Mounting:Smd, Beta Value (K):3435K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Tdk NTCG103JF103FT1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2550-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
675903 In Stock |
|
$0.0303 / $0.1000 | Buy Now |
DISTI #
NTCG103JF103FT1
|
Avnet Americas | Thermistor NTC 10k Ohm 1% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NTCG103JF103FT1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0381 | Buy Now |
DISTI #
NTCG103JF103FT1
|
Avnet Americas | Thermistor NTC 10k Ohm 1% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: NTCG103JF103FT1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now |
DISTI #
NTCG103JF103FT1
|
Avnet Americas | Thermistor NTC 10k Ohm 1% 2-Pin 0402 Paper T/R - Bulk (Alt: NTCG103JF103FT1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
RFQ | |
DISTI #
81AH9122
|
Avnet Americas | Thermistor NTC 10k Ohm 1% 2-Pin 0402 Paper T/R - Product that comes on tape, but is not reeled (Alt: 81AH9122) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 138200 Partner Stock |
|
$0.0500 / $0.0980 | Buy Now |
DISTI #
810-NTCG103JF103FT1
|
Mouser Electronics | NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 RoHS: Compliant | 439797 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
E02:0323_05874161
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 402 Surface Mount Solder Pad 3435K T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2412 | Europe - 30000 |
|
$0.0267 / $0.0286 | Buy Now |
DISTI #
V72:2272_06599495
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 402 Surface Mount Solder Pad 3435K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 Container: Cut Strips | Americas - 6767 |
|
$0.0275 / $0.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG103JF103FT1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG103JF103FT1
TDK Corporation
NTC Thermistor, 10000ohm, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |