-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC THERMISTOR 10K OHM 3% 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5849
|
Newark | Thermistor, Ntc, 4100K, 10Kohm Rohs Compliant: Yes |Tdk NTCG064BH103HTB Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29980 |
|
$0.0730 / $0.0970 | Buy Now |
DISTI #
12AC8675
|
Newark | Case Eia 0201 B= 3% ,10K 3%/Tape And Reel Rohs Compliant: Yes |Tdk NTCG064BH103HTB Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174300-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 4067K 0201 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0303 / $0.1000 | Buy Now |
DISTI #
NTCG064BH103HTB
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG064BH103HTB) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now |
DISTI #
810-NTCG064BH103HTB
|
Mouser Electronics | NTC Thermistors Case EIA 0201 B= 3% ,10kO 3% RoHS: Compliant | 12616 |
|
$0.0280 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0.0730 / $0.2035 | Buy Now |
DISTI #
NTCG064BH103HTB
|
Avnet Americas | A2 NTC CHIP THERMISTOR - Tape and Reel (Alt: NTCG064BH103HTB) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now |
|
Chip1Cloud | THERMISTOR NTC 10KOHM 4067K 0201 | 15000 |
|
RFQ | |
DISTI #
C1S741001187634
|
Chip1Stop | Thermistor NTC 0603 RoHS: Compliant pbFree: Yes Container: Cut Tape | 60 |
|
$0.0771 / $0.0837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCG064BH103HTB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG064BH103HTB
TDK Corporation
NTC THERMISTOR 10K OHM 3% 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4100 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% | |
Working Voltage | 5 V |