Part Details for NT4R1600 by Japan Aviation Electronics Industry Limited
Overview of NT4R1600 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT4R1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-NT4R1600CT-ND
|
DigiKey | STANDOFF FOR MM60 SERIES Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71493 In Stock |
|
$0.2892 / $0.7000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, NUT ITEM, BRASS | 147 |
|
$0.3600 / $0.5400 | Buy Now |
Part Details for NT4R1600
NT4R1600 CAD Models
NT4R1600 Part Data Attributes:
|
NT4R1600
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
NT4R1600
Japan Aviation Electronics Industry Limited
Connector Accessory, Nut Item, Brass
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Assembly Item Name | NUT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |