Part Details for NT0805BRD0761K9L by YAGEO Corporation
Overview of NT0805BRD0761K9L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT0805BRD0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1639
|
Newark | Resistor, 61K9, Thin Film, 0805, Resistance:61.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo NT0805BRD0761K9L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4080 | Buy Now |
DISTI #
13-NT0805BRD0761K9LCT-ND
|
DigiKey | RES THIN FILM 0.10% 1/5W 61.9K Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2455 / $0.7700 | Buy Now |
DISTI #
603-NT0805BRD0761K9L
|
Mouser Electronics | Thin Film Resistors - SMD 61.9k Ohms 0.0001 1/5W 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.2350 / $0.7900 | Order Now |
DISTI #
4377019
|
element14 Asia-Pacific | RESISTOR, 61K9, THIN FILM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.2892 / $0.8284 | Buy Now |
DISTI #
4377019
|
Farnell | RESISTOR, 61K9, THIN FILM, 0805 RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2681 / $0.4523 | Buy Now |