Part Details for NSVMMBT2907AWT1G by onsemi
Overview of NSVMMBT2907AWT1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVMMBT2907AWT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2305
|
Newark | Pnp Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi NSVMMBT2907AWT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
NSVMMBT2907AWT1GOSCT-ND
|
DigiKey | TRANS PNP 60V 0.6A SC70-3 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1292 In Stock |
|
$0.0455 / $0.3800 | Buy Now |
DISTI #
NSVMMBT2907AWT1G
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin SOT-323 T/R - Tape and Reel (Alt: NSVMMBT2907AWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0417 | Buy Now |
DISTI #
863-NSVMMBT2907AWT1G
|
Mouser Electronics | Bipolar Transistors - BJT PNP Bipolar Transistor RoHS: Compliant | 9681 |
|
$0.0510 / $0.3800 | Buy Now |
|
Rochester Electronics | MMBT2907AW - Small Signal Bipolar Transistor, 0.6A, 60V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 180500 |
|
$0.0436 / $0.0513 | Buy Now |
DISTI #
NSVMMBT2907AWT1G
|
Avnet Asia | Trans GP BJT PNP 60V 0.6A 3-Pin SOT-323 T/R (Alt: NSVMMBT2907AWT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.0414 / $0.0463 | Buy Now |
DISTI #
NSVMMBT2907AWT1G
|
Avnet Silica | (Alt: NSVMMBT2907AWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVMMBT2907AWT1G
|
EBV Elektronik | (Alt: NSVMMBT2907AWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 890 |
|
$0.0280 | RFQ |
|
LCSC | 60V 150mW 100150mA10V 600mA PNP SC-70-3 Bipolar Transistors - BJT ROHS | 2800 |
|
$0.0543 / $0.1009 | Buy Now |
Part Details for NSVMMBT2907AWT1G
NSVMMBT2907AWT1G CAD Models
NSVMMBT2907AWT1G Part Data Attributes:
|
NSVMMBT2907AWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBT2907AWT1G
onsemi
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for NSVMMBT2907AWT1G
This table gives cross-reference parts and alternative options found for NSVMMBT2907AWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVMMBT2907AWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AE4 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | NSVMMBT2907AWT1G vs 2N2907AE4 |
MMBT2907ARFG | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | NSVMMBT2907AWT1G vs MMBT2907ARFG |
2N2905ACSM-QR-B | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, LCC1-3 | TT Electronics Resistors | NSVMMBT2907AWT1G vs 2N2905ACSM-QR-B |
SFT2907A/46TX | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | NSVMMBT2907AWT1G vs SFT2907A/46TX |
2N2905ACSM-QR-B | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | NSVMMBT2907AWT1G vs 2N2905ACSM-QR-B |
SFT2907A/46TXV | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | NSVMMBT2907AWT1G vs SFT2907A/46TXV |
KN2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | KEC | NSVMMBT2907AWT1G vs KN2907A |
UMT2907AT107 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | NSVMMBT2907AWT1G vs UMT2907AT107 |
KTN2907AU | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, USM, 3 PIN | KEC | NSVMMBT2907AWT1G vs KTN2907AU |
FHS2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | NSVMMBT2907AWT1G vs FHS2907A |