-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Junction Transistor, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSVMMBT2222ATT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SC75 SOT416 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9407 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
NSVMMBT2222ATT1G
|
Avnet Americas | Trans GP NPN 40V 0.6A 3-Pin SC-75 T/R - Tape and Reel (Alt: NSVMMBT2222ATT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
863-NSVMMBT2222ATT1G
|
Mouser Electronics | Bipolar Transistors - BJT NPN Bipolar Junction Transistor RoHS: Compliant | 9920 |
|
$0.0420 / $0.3100 | Buy Now |
DISTI #
E02:0323_07564932
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 150mW Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2409 | Europe - 6000 |
|
$0.0401 / $0.0479 | Buy Now |
DISTI #
V36:1790_07316550
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 150mW Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2302 | Americas - 6000 |
|
$0.0395 / $0.0520 | Buy Now |
DISTI #
V79:2366_22403186
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 150mW Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 1545 |
|
$0.0361 / $0.2759 | Buy Now |
|
Future Electronics | NSVMMBT Series 40 V 600 mA Surface Mount General Purpose Transistor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0415 / $0.0467 | Buy Now |
|
Future Electronics | NSVMMBT Series 40 V 600 mA Surface Mount General Purpose Transistor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0415 / $0.0467 | Buy Now |
DISTI #
66368742
|
Verical | Trans GP BJT NPN 40V 0.6A 150mW Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 6000 |
|
$0.0395 / $0.0520 | Buy Now |
DISTI #
32657429
|
Verical | Trans GP BJT NPN 40V 0.6A 150mW Automotive AEC-Q101 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0400 / $0.0477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVMMBT2222ATT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBT2222ATT1G
onsemi
NPN Bipolar Junction Transistor, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |