-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, 8000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0999
|
Newark | Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi NSVMMBT2222AM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 / $0.0470 | Buy Now |
DISTI #
NSVMMBT2222AM3T5GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT723 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12141 In Stock |
|
$0.0382 / $0.3900 | Buy Now |
DISTI #
NSVMMBT2222AM3T5G
|
Avnet Americas | Transistor GP BJT NPN 40V 600mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSVMMBT2222AM3T5G) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0361 / $0.0431 | Buy Now |
DISTI #
863-NSVMMBT2222AM3T5
|
Mouser Electronics | Bipolar Transistors - BJT SS SOT-723 GP TRANSISTOR RoHS: Compliant | 20230 |
|
$0.0380 / $0.3300 | Buy Now |
DISTI #
E02:0323_11665260
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 640mW Automotive AEC-Q101 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks Date Code: 2340 | Europe - 16000 |
|
$0.0354 / $0.0415 | Buy Now |
DISTI #
V36:1790_18357533
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 640mW Automotive AEC-Q101 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks Date Code: 2250 | Americas - 16000 |
|
$0.0255 / $0.0348 | Buy Now |
DISTI #
V72:2272_18357533
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 640mW Automotive AEC-Q101 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2211 Container: Cut Strips | Americas - 10893 |
|
$0.0391 / $0.2413 | Buy Now |
|
Future Electronics | MMBTxx Series 40 V 600 mA SMT NPN General Purpose Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0366 / $0.0398 | Buy Now |
|
Future Electronics | MMBTxx Series 40 V 600 mA SMT NPN General Purpose Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0341 / $0.0370 | Buy Now |
DISTI #
66360653
|
Verical | Trans GP BJT NPN 40V 0.6A 640mW Automotive AEC-Q101 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2250 | Americas - 16000 |
|
$0.0255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVMMBT2222AM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBT2222AM3T5G
onsemi
NPN Bipolar Transistor, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-723, 3 PIN | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.64 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |