-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, dual, series, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9472
|
Newark | Small Signal Sw Diode, 100V, 0.215A Rohs Compliant: Yes |Onsemi NSVBAV99WT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13385 |
|
$0.0710 / $0.3640 | Buy Now |
DISTI #
45Y1517
|
Newark | 100 V Switching Diode, Dual, Series/ Reel |Onsemi NSVBAV99WT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0870 | Buy Now |
DISTI #
NSVBAV99WT3GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 215MA SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17183 In Stock |
|
$0.0527 / $0.4400 | Buy Now |
DISTI #
NSVBAV99WT3G
|
Avnet Americas | Diode Switching Diode 100V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: NSVBAV99WT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 / $0.0593 | Buy Now |
DISTI #
863-NSVBAV99WT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SC70 DUAL DIODE T RoHS: Compliant | 1455 |
|
$0.0580 / $0.3400 | Buy Now |
DISTI #
V72:2272_07295937
|
Arrow Electronics | Diode Small Signal Switching 100V 0.215A Automotive 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 16675 |
|
$0.0539 / $0.1734 | Buy Now |
DISTI #
62131980
|
Verical | Diode Small Signal Switching 100V 0.215A Automotive 3-Pin SC-70 T/R Min Qty: 110 Package Multiple: 1 Date Code: 2221 | Americas - 16675 |
|
$0.0539 / $0.1074 | Buy Now |
|
Rochester Electronics | BAV99W - Rectifier Diode, 2 Element, 0.715A, 100V ' RoHS: Compliant Status: Active Min Qty: 1 | 1285 |
|
$0.0497 / $0.0585 | Buy Now |
DISTI #
NSVBAV99WT3G
|
Avnet Americas | Diode Switching Diode 100V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: NSVBAV99WT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 / $0.0593 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 99V 200MA SC70 | 2420 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBAV99WT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAV99WT3G
onsemi
100 V Switching Diode, dual, series, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.715 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |