Part Details for NSVBAS21HT3G by onsemi
Overview of NSVBAS21HT3G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVBAS21HT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6693
|
Newark | Ss Sod323 Swch Dio 250V/ Reel |Onsemi NSVBAS21HT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
79AH5539
|
Newark | Ss Sod323 Swch Dio 250V Rohs Compliant: Yes |Onsemi NSVBAS21HT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0340 | Buy Now |
DISTI #
NSVBAS21HT3GOSCT-ND
|
DigiKey | DIODE GEN PURP 250V 200MA SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8890 In Stock |
|
$0.0249 / $0.2500 | Buy Now |
DISTI #
NSVBAS21HT3G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVBAS21HT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 / $0.0281 | Buy Now |
DISTI #
863-NSVBAS21HT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO 250V RoHS: Compliant | 1222 |
|
$0.0280 / $0.2400 | Buy Now |
DISTI #
V72:2272_07277359
|
Arrow Electronics | Diode Small Signal Switching 250V 0.2A Automotive 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2249 Container: Cut Strips | Americas - 19870 |
|
$0.0244 / $0.1368 | Buy Now |
|
Future Electronics | NSVBAS21 Series 250 V 200 mA Surface Mount High Voltage Switching Diode -SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 140000Reel |
|
$0.0275 / $0.0298 | Buy Now |
|
Future Electronics | NSVBAS21 Series 250 V 200 mA Surface Mount High Voltage Switching Diode -SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0275 / $0.0298 | Buy Now |
|
Future Electronics | NSVBAS21 Series 250 V 200 mA Surface Mount High Voltage Switching Diode -SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0275 / $0.0298 | Buy Now |
|
Future Electronics | NSVBAS21 Series 250 V 200 mA Surface Mount High Voltage Switching Diode -SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0275 / $0.0298 | Buy Now |
Part Details for NSVBAS21HT3G
NSVBAS21HT3G CAD Models
NSVBAS21HT3G Part Data Attributes:
|
NSVBAS21HT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAS21HT3G
onsemi
250 V Switching Diode High Voltage, SOD-323 2 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | LEAD FREE, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSVBAS21HT3G
This table gives cross-reference parts and alternative options found for NSVBAS21HT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBAS21HT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21HT1 | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | NSVBAS21HT3G vs BAS21HT1 |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | NSVBAS21HT3G vs BAV21WS |
BAV21WS-H | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Formosa Microsemi Co Ltd | NSVBAS21HT3G vs BAV21WS-H |
BAV21WS-13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | NSVBAS21HT3G vs BAV21WS-13 |
BAV21WS-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | NSVBAS21HT3G vs BAV21WS-HE3-18 |
BAV21WS-E3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | NSVBAS21HT3G vs BAV21WS-E3-08 |
BAS21HT3 | 0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | NSVBAS21HT3G vs BAS21HT3 |
NSVBAS21HT1G | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | NSVBAS21HT3G vs NSVBAS21HT1G |
BAS21WS-TP-HF | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | NSVBAS21HT3G vs BAS21WS-TP-HF |
BAV21WS | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Vishay Intertechnologies | NSVBAS21HT3G vs BAV21WS |