-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3865
|
Newark | Diode, Small Signal, Aec-Q101, 250V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi NSVBAS21HT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23855 |
|
$0.0440 / $0.2120 | Buy Now |
DISTI #
76T6692
|
Newark | Ss Sod323 Swch Dio 250V/ Reel |Onsemi NSVBAS21HT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
85AC2102
|
Newark | Diode, Small Signal, Aec-Q101, 250V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi NSVBAS21HT1G Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0440 / $0.0510 | Buy Now |
DISTI #
NSVBAS21HT1GOSCT-ND
|
DigiKey | DIODE GEN PURP 250V 200MA SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14764 In Stock |
|
$0.0201 / $0.2000 | Buy Now |
DISTI #
NSVBAS21HT1G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVBAS21HT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0226 | Buy Now |
DISTI #
863-NSVBAS21HT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO 250V RoHS: Compliant | 1180 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | NSVBAS21HT1G Series 250 V 200 mA High Voltage Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
|
Future Electronics | NSVBAS21HT1G Series 250 V 200 mA High Voltage Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.2A, 250V V(RRM), SILICON | 2392 |
|
$0.0256 / $0.0568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBAS21HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAS21HT1G
onsemi
250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | LEAD FREE, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSVBAS21HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBAS21HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21HT1 | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | NSVBAS21HT1G vs BAS21HT1 |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | NSVBAS21HT1G vs BAV21WS |
BAV21WS-H | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Formosa Microsemi Co Ltd | NSVBAS21HT1G vs BAV21WS-H |
BAV21WS-13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | NSVBAS21HT1G vs BAV21WS-13 |
BAV21WS-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | NSVBAS21HT1G vs BAV21WS-HE3-18 |
BAV21WS-E3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | NSVBAS21HT1G vs BAV21WS-E3-08 |
BAS21HT3 | 0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | NSVBAS21HT1G vs BAS21HT3 |
BAS21WS-TP-HF | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | NSVBAS21HT1G vs BAS21WS-TP-HF |
BAV21WS | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Vishay Intertechnologies | NSVBAS21HT1G vs BAV21WS |
BAV21WSQ-7-F | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | NSVBAS21HT1G vs BAV21WSQ-7-F |