Part Details for NSV50150ADT4G by onsemi
Overview of NSV50150ADT4G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSV50150ADT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0597
|
Newark | Led Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 Ma/ Reel Rohs Compliant: Yes |Onsemi NSV50150ADT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3940 / $0.5250 | Buy Now |
DISTI #
NSV50150ADT4GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 10% DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1337 In Stock |
|
$0.3811 / $1.0200 | Buy Now |
DISTI #
NSV50150ADT4G
|
Avnet Americas | LED DRVR 1-CH PWM 0.35A 3-Pin DPAK T/R - Tape and Reel (Alt: NSV50150ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3781 / $0.4512 | Buy Now |
DISTI #
NSV50150ADT4G
|
Avnet Americas | LED DRVR 1-CH PWM 0.35A 3-Pin DPAK T/R - Tape and Reel (Alt: NSV50150ADT4G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
DISTI #
863-NSV50150ADT4G
|
Mouser Electronics | LED Lighting Drivers DPAK 150MA RoHS: Compliant | 0 |
|
$0.3980 / $1.0200 | Order Now |
DISTI #
V79:2366_26240553
|
Arrow Electronics | LED Driver 80 Segment Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 2 |
|
$0.3054 | Buy Now |
|
Future Electronics | | LED Lighting Drivers DPAK 150MA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3750 / $0.3900 | Buy Now |
DISTI #
NSV50150ADT4G
|
Avnet Americas | LED DRVR 1-CH PWM 0.35A 3-Pin DPAK T/R - Tape and Reel (Alt: NSV50150ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3781 / $0.4512 | Buy Now |
DISTI #
NSV50150ADT4G
|
Avnet Americas | LED DRVR 1-CH PWM 0.35A 3-Pin DPAK T/R - Tape and Reel (Alt: NSV50150ADT4G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
DISTI #
NSV50150ADT4G
|
Avnet Americas | LED DRVR 1-CH PWM 0.35A 3-Pin DPAK T/R - Tape and Reel (Alt: NSV50150ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3781 / $0.4512 | Buy Now |
Part Details for NSV50150ADT4G
NSV50150ADT4G CAD Models
NSV50150ADT4G Part Data Attributes:
|
NSV50150ADT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV50150ADT4G
onsemi
LED Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 mA DPAK 150mA, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.095 mm | |
fmax-Min | 0.1 MHz |
Alternate Parts for NSV50150ADT4G
This table gives cross-reference parts and alternative options found for NSV50150ADT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSV50150ADT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSI50150ADT4G | LED Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 mA, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NSV50150ADT4G vs NSI50150ADT4G |