-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 mA, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6737
|
Newark | Led Driver, Aec-Q101, 10Mhz, To-252, Output Current Max:350Ma, Output Voltage Max:-, Ic Case/Package:To-252 (Dpak), No. Of Pins:4Pins, Input Voltage Min:-, Input Voltage Max:-, Operating Temperature Min:-55°C, Product Range:- Rohs Compliant: Yes |Onsemi NSI50150ADT4G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7500 |
|
$0.2450 | Buy Now |
DISTI #
97W6363
|
Newark | Led Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 Ma/ Reel Rohs Compliant: Yes |Onsemi NSI50150ADT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.4770 | Buy Now |
DISTI #
NSI50150ADT4GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6756 In Stock |
|
$0.3465 / $0.9200 | Buy Now |
DISTI #
NSI50150ADT4G
|
Avnet Americas | LED DRVR 1-CH PWM 0.35A 3-Pin DPAK T/R - Tape and Reel (Alt: NSI50150ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3437 / $0.4103 | Buy Now |
DISTI #
863-NSI50150ADT4G
|
Mouser Electronics | LED Lighting Drivers DPAK 150MA RoHS: Compliant | 62463 |
|
$0.3460 / $0.9100 | Buy Now |
DISTI #
73942290
|
RS | Regulator, adjustable, CC, LED driver, 50V, 150-350mA, 4.2W, DPAK | ON Semiconductor NSI50150ADT4G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9200 | RFQ |
|
Future Electronics | NSI50150 Series 50 V 150 to 350mA Adjustable Constant Current Regulator - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3400 / $0.3500 | Buy Now |
DISTI #
NSI50150ADT4G
|
Avnet Americas | LED DRVR 1-CH PWM 0.35A 3-Pin DPAK T/R - Tape and Reel (Alt: NSI50150ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3437 / $0.4103 | Buy Now |
DISTI #
NSI50150ADT4G
|
Avnet Americas | LED DRVR 1-CH PWM 0.35A 3-Pin DPAK T/R - Tape and Reel (Alt: NSI50150ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3437 / $0.4103 | Buy Now |
DISTI #
NSI50150ADT4G
|
Avnet Asia | LED DRVR 1-CH PWM 0.35A 3-Pin DPAK T/R (Alt: NSI50150ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3261 / $0.3647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSI50150ADT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSI50150ADT4G
onsemi
LED Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 mA, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.095 mm | |
fmax-Min | 0.1 MHz |
This table gives cross-reference parts and alternative options found for NSI50150ADT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSI50150ADT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSV50150ADT4G | LED Driver, Adjustable Constant Current Regulator, 50 V, 150 - 350 mA DPAK 150mA, 2500-REEL, Automotive Qualified | onsemi | NSI50150ADT4G vs NSV50150ADT4G |