-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Constant Current Regulator, 50 V, 10 mA, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5418
|
Newark | Ic, Led Driver, 50V, 0.01A, Sod123, Device Topology:Linear, No. Of Outputs:1Outputs, Output Current:10Ma, Output Voltage:-, Driver Case Style:Sod-123, No. Of Pins:2Pins, Input Voltage Min:0V, Input Voltage Max:50V, Switching Rohs Compliant: Yes |Onsemi NSI50010YT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 71990 |
|
$0.2290 / $0.4400 | Buy Now |
DISTI #
60R6439
|
Newark | Ccr & Led Driver, Linear, Sod-123-2, Output Current Max:10Ma, Output Voltage Max:-, Ic Case/Package:Sod-123, No. Of Pins:2Pins, Input Voltage Min:0V, Input Voltage Max:50V, Operating Temperature Min:-55°C, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi NSI50010YT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 74990 |
|
$0.2140 / $0.4260 | Buy Now |
DISTI #
29X6216
|
Newark | Ic, Ccr & Led Driver, Linear, Sod-123-2, Full Reel, Output Current Max:10Ma, Output Voltage Max:-, Ic Case/Package:Sod-123, No. Of Pins:2Pins, Input Voltage Min:0V, Input Voltage Max:50V, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Onsemi NSI50010YT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1830 | Buy Now |
DISTI #
NSI50010YT1GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR SOD123 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3531 In Stock |
|
$0.1155 / $0.4100 | Buy Now |
DISTI #
NSI50010YT1G
|
Avnet Americas | LED Driver 1-Ch 3 LEDs PWM 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSI50010YT1G) RoHS: Compliant Min Qty: 6330 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 585810 Partner Stock |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
60R6439
|
Avnet Americas | LED Driver 1-Ch 3 LEDs PWM 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 60R6439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.2230 / $0.4360 | Buy Now |
DISTI #
NSI50010YT1G
|
Avnet Americas | LED DRVR 3Segment 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSI50010YT1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 585810 Factory Stock |
|
$0.1146 / $0.1368 | Buy Now |
DISTI #
863-NSI50010YT1G
|
Mouser Electronics | LED Lighting Drivers 50 V 10 mA +/- 30% 460 mW package RoHS: Compliant | 139070 |
|
$0.1320 / $0.4000 | Buy Now |
DISTI #
E02:0323_01817317
|
Arrow Electronics | LED Driver 3 Segment Automotive 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2332 | Europe - 78000 |
|
$0.1114 / $0.1208 | Buy Now |
DISTI #
V72:2272_07304830
|
Arrow Electronics | LED Driver 3 Segment Automotive 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2210 Container: Cut Strips | Americas - 1883 |
|
$0.1240 / $0.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSI50010YT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSI50010YT1G
onsemi
LED Driver, Constant Current Regulator, 50 V, 10 mA, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Length | 2.69 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |