Part Details for NSG2103 by NSIC Technology (Wuxi) CO Ltd
Overview of NSG2103 by NSIC Technology (Wuxi) CO Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSG2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2 Non-Insulated 300mA 75ns 35ns 10V~20V 600mA SOIC-8 Gate Drive ICs ROHS | 945 |
|
$0.1346 / $0.1424 | Buy Now |