Part Details for NRVTSAF260ET3G by onsemi
Overview of NRVTSAF260ET3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVTSAF260ET3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0944
|
Newark | 60V 2A Trench Rectifier In Smafl/ Reel Rohs Compliant: Yes |Onsemi NRVTSAF260ET3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
488-NRVTSAF260ET3GCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SMA-FL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
5000 In Stock |
|
$0.3700 / $0.9900 | Buy Now |
DISTI #
NRVTSAF260ET3G
|
TME | Diode: Schottky rectifying, SMD, 60V, 2A, SMA flat, reel,tape Min Qty: 3 | 0 |
|
$0.1390 / $0.2590 | RFQ |
Part Details for NRVTSAF260ET3G
NRVTSAF260ET3G CAD Models
NRVTSAF260ET3G Part Data Attributes
|
NRVTSAF260ET3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTSAF260ET3G
onsemi
Very Low Forward Voltage Trench-based Schottky Rectifier, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA-FL, 2 PIN | |
Manufacturer Package Code | 403AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 12 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVTSAF260ET3G
This table gives cross-reference parts and alternative options found for NRVTSAF260ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVTSAF260ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS26 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | NRVTSAF260ET3G vs FS26 |
SH26BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | NRVTSAF260ET3G vs SH26BF |
SM260A-C | 2A, 60V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | NRVTSAF260ET3G vs SM260A-C |
SL26B-HF | Rectifier Diode, | Micro Commercial Components | NRVTSAF260ET3G vs SL26B-HF |
SS26LR2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVTSAF260ET3G vs SS26LR2 |
RBR2L60BDDTE25 | Rectifier Diode, | ROHM Semiconductor | NRVTSAF260ET3G vs RBR2L60BDDTE25 |
SS25LRU | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVTSAF260ET3G vs SS25LRU |
DSL260W-W | Rectifier Diode, | Rectron Semiconductor | NRVTSAF260ET3G vs DSL260W-W |
SS26LHRH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVTSAF260ET3G vs SS26LHRH |
SS26LHRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVTSAF260ET3G vs SS26LHRQ |